Direct
Similar
Similar
Similar

SPD03N50C3ATMA1 | |
|---|---|
DigiKey Part Number | SPD03N50C3ATMA1TR-ND - Tape & Reel (TR) SPD03N50C3ATMA1CT-ND - Cut Tape (CT) SPD03N50C3ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD03N50C3ATMA1 |
Description | MOSFET N-CH 500V 3.2A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 3.2A (Tc) 38W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPD03N50C3ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 135µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 38W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD12N50M2 | STMicroelectronics | 1.869 | 497-15307-1-ND | 682,54000 € | Direct |
| FDD5N50NZTM | onsemi | 4.758 | FDD5N50NZTMCT-ND | 531,89000 € | Similar |
| STD5NK50ZT4 | STMicroelectronics | 2.205 | 497-STD5NK50ZT4CT-ND | 756,33000 € | Similar |
| TK5P50D(T6RSS-Q) | Toshiba Semiconductor and Storage | 3.549 | 264-TK5P50D(T6RSS-Q)CT-ND | 707,14000 € | Similar |




