
TSM230N06CP ROG | |
|---|---|
DigiKey Part Number | TSM230N06CPROGTR-ND - Tape & Reel (TR) TSM230N06CPROGCT-ND - Cut Tape (CT) TSM230N06CPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM230N06CP ROG |
Description | MOSFET N-CHANNEL 60V 34A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 34A (Tc) 104W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM230N06CP ROG Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1680 pF @ 25 V |
FET Type | Power Dissipation (Max) 104W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD5680 | onsemi | 2.661 | FDD5680CT-ND | 1,75000 € | Similar |
| IPD25N06S4L30ATMA2 | Infineon Technologies | 11.196 | IPD25N06S4L30ATMA2CT-ND | 1,17000 € | Similar |
| IPD30N06S2L23ATMA1 | Infineon Technologies | 2.010 | IPD30N06S2L23ATMA1TR-ND | 0,57792 € | Similar |
| IPD30N06S2L23ATMA3 | Infineon Technologies | 9.860 | IPD30N06S2L23ATMA3CT-ND | 1,67000 € | Similar |
| IPD30N06S4L23ATMA2 | Infineon Technologies | 2.594 | IPD30N06S4L23ATMA2CT-ND | 1,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,67300 € | 6,73 € |
| 100 | 0,44250 € | 44,25 € |
| 500 | 0,34342 € | 171,71 € |
| 1.000 | 0,31151 € | 311,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27695 € | 692,37 € |
| 5.000 | 0,25558 € | 1.277,90 € |
| 7.500 | 0,24470 € | 1.835,25 € |
| 12.500 | 0,23247 € | 2.905,88 € |
| 17.500 | 0,22523 € | 3.941,53 € |
| 25.000 | 0,21820 € | 5.455,00 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |


