IPD30N06S2L23ATMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 9.860
Unit Price: 1,67000 €
Datasheet

Similar


Infineon Technologies
In Stock: 34.236
Unit Price: 1,39000 €
Datasheet

Similar


Infineon Technologies
In Stock: 8.505
Unit Price: 1,46000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,61000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.912
Unit Price: 1,27000 €
Datasheet

Similar


onsemi
In Stock: 184
Unit Price: 1,54000 €
Datasheet

Similar


onsemi
In Stock: 1.049
Unit Price: 1,50000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 3.180
Unit Price: 1,99000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 96.825
Unit Price: 1,22000 €
Datasheet
N-Channel 55 V 30A (Tc) 100W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD30N06S2L23ATMA1

DigiKey Part Number
IPD30N06S2L23ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD30N06S2L23ATMA1
Description
MOSFET N-CH 55V 30A TO252-3
Customer Reference
Detailed Description
N-Channel 55 V 30A (Tc) 100W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1091 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
100W (Tc)
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3-11
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
23mOhm @ 22A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 50µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD30N06S2L23ATMA3Infineon Technologies9.860IPD30N06S2L23ATMA3CT-ND1,67000 €Direct
IRFR1205TRPBFInfineon Technologies34.236IRFR1205PBFCT-ND1,39000 €Similar
IRFR4105TRPBFInfineon Technologies8.505IRFR4105PBFCT-ND1,46000 €Similar
IRLR2905TRPBFInfineon Technologies0IRLR2905PBFCT-ND1,61000 €Similar
DMNH6021SK3Q-13Diodes Incorporated2.912DMNH6021SK3Q-13DICT-ND1,27000 €Similar
In-Stock: 0
Marketplace Stock: 2.010 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

2.010In Stock
Ships from Rochester Electronics, LLC