
IPD30N06S4L23ATMA2 | |
|---|---|
DigiKey Part Number | IPD30N06S4L23ATMA2TR-ND - Tape & Reel (TR) IPD30N06S4L23ATMA2CT-ND - Cut Tape (CT) IPD30N06S4L23ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD30N06S4L23ATMA2 |
Description | MOSFET N-CH 60V 30A TO252-31 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tc) 36W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD30N06S4L23ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1560 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 36W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 30A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,78200 € | 7,82 € |
| 100 | 0,51780 € | 51,78 € |
| 500 | 0,40436 € | 202,18 € |
| 1.000 | 0,36784 € | 367,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32830 € | 820,75 € |
| 5.000 | 0,30386 € | 1.519,30 € |
| 7.500 | 0,29141 € | 2.185,57 € |
| 12.500 | 0,27743 € | 3.467,88 € |
| 17.500 | 0,26915 € | 4.710,12 € |
| 25.000 | 0,26304 € | 6.576,00 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |




