


TESDA24VB6P02CX RFG | |
|---|---|
DigiKey Part Number | 1801-TESDA24VB6P02CXRFGTR-ND - Tape & Reel (TR) 1801-TESDA24VB6P02CXRFGCT-ND - Cut Tape (CT) 1801-TESDA24VB6P02CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDA24VB6P02CX RFG |
Description | 24V, 110W, 5.6PF, BIDIRECTIONAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 2.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TESDA24VB6P02CX RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 2.6A (8/20µs) | |
Power - Peak Pulse | 110W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 5.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,11200 € | 11,20 € |
| 500 | 0,08292 € | 41,46 € |
| 1.000 | 0,07352 € | 73,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06155 € | 184,65 € |
| 6.000 | 0,05550 € | 333,00 € |
| 9.000 | 0,05242 € | 471,78 € |
| 15.000 | 0,04895 € | 734,25 € |
| 21.000 | 0,04690 € | 984,90 € |
| 30.000 | 0,04491 € | 1.347,30 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |







