
XR33055ID-F | |
|---|---|
DigiKey Part Number | 1016-2146-ND |
Manufacturer | |
Manufacturer Product Number | XR33055ID-F |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR33055ID-F Models |
Category | Receiver Hysteresis 170 mV |
Manufacturer MaxLinear, Inc. | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,95300 € | 19,53 € |
| 98 | 1,60990 € | 157,77 € |
| 196 | 1,54230 € | 302,29 € |
| 294 | 1,50847 € | 443,49 € |
| 588 | 1,45884 € | 857,80 € |
| 1.078 | 1,42271 € | 1.533,68 € |
| 2.548 | 1,38092 € | 3.518,58 € |
| 5.096 | 1,35386 € | 6.899,27 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |



