
KW EELP41.RU-S1U1-3K6L-3X4X-5-R18 | |
|---|---|
DigiKey Part Number | 475-KWEELP41.RU-S1U1-3K6L-3X4X-5-R18TR-ND - Tape & Reel (TR) 475-KWEELP41.RU-S1U1-3K6L-3X4X-5-R18CT-ND - Cut Tape (CT) 475-KWEELP41.RU-S1U1-3K6L-3X4X-5-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW EELP41.RU-S1U1-3K6L-3X4X-5-R18 |
Description | LED WHITE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.75V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.16mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Current - Test | 5mA | |
Viewing Angle | 130°, 150° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,06480 € | 6,48 € |
| 500 | 0,05144 € | 25,72 € |
| 1.000 | 0,04700 € | 47,00 € |
| 2.000 | 0,04320 € | 86,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03996 € | 159,84 € |
| 8.000 | 0,03720 € | 297,60 € |
| 12.000 | 0,03578 € | 429,36 € |
| 20.000 | 0,03418 € | 683,60 € |
| 28.000 | 0,03322 € | 930,16 € |
| 40.000 | 0,03229 € | 1.291,60 € |
| 100.000 | 0,03023 € | 3.023,00 € |
| 200.000 | 0,02894 € | 5.788,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |










