SS22 R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3.804
Unit Price: 0,77000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,16270 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,15604 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,45612 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,42170 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.554
Unit Price: 0,37000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 48.822
Unit Price: 0,29000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.880
Unit Price: 0,35000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,28440 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.990
Unit Price: 0,32000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.476
Unit Price: 0,40000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 48.885
Unit Price: 0,35000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,19197 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,19042 €
Datasheet
Diode 20 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS22 R5G

DigiKey Part Number
SS22R5GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS22 R5G
Description
DIODE SCHOTTKY 20V 2A DO214AA
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount DO-214AA (SMB)
EDA/CAD Models
SS22 R5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types