
SS215L RVG | |
|---|---|
DigiKey Part Number | SS215LRVGTR-ND - Tape & Reel (TR) SS215LRVGCT-ND - Cut Tape (CT) SS215LRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS215L RVG |
Description | DIODE SCHOTTKY 150V 2A SUB SMA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29800 € | 2,98 € |
| 100 | 0,18980 € | 18,98 € |
| 500 | 0,14296 € | 71,48 € |
| 1.000 | 0,12786 € | 127,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10865 € | 325,95 € |
| 6.000 | 0,09896 € | 593,76 € |
| 9.000 | 0,09402 € | 846,18 € |
| 15.000 | 0,08847 € | 1.327,05 € |
| 21.000 | 0,08519 € | 1.788,99 € |
| 30.000 | 0,08199 € | 2.459,70 € |
| 75.000 | 0,07692 € | 5.769,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |









