CS13734-48M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS13836-40M

DigiKey Part Number
644-CS13836-40MTR-ND - Tape & Reel (TR)
644-CS13836-40MCT-ND - Cut Tape (CT)
644-CS13836-40MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS13836-40M
Description
CRYSTAL 40.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 MHz ±15ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±15ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.525
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,67100 €6,71 €
250,63440 €15,86 €
500,60820 €30,41 €
1000,58300 €58,30 €
2500,55136 €137,84 €
5000,52854 €264,27 €
1.0000,50669 €506,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,47390 €1.421,70 €
6.0000,45433 €2.725,98 €
9.0000,44326 €3.989,34 €
15.0000,42972 €6.445,80 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €