
IM8G16D4GBBG-062 | |
---|---|
DigiKey Part Number | 5107-IM8G16D4GBBG-062-ND |
Manufacturer | |
Manufacturer Product Number | IM8G16D4GBBG-062 |
Description | DDR4 8GBIT, 1.2V 512MX16 1600MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit Parallel 1.6 GHz 18 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 18 ns | |
Voltage - Supply | 1.26V ~ 1.14V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,31000 € | 11,31 € |
10 | 10,49200 € | 104,92 € |
25 | 10,16520 € | 254,13 € |
50 | 9,91940 € | 495,97 € |
209 | 9,41900 € | 1.968,57 € |
418 | 9,18151 € | 3.837,87 € |
627 | 9,04443 € | 5.670,86 € |
Unit Price without VAT: | 11,31000 € |
---|---|
Unit Price with VAT: | 13,45890 € |