Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SS15 R3G | |
|---|---|
DigiKey Part Number | SS15R3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS15 R3G |
Description | DIODE SCHOTTKY 50V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 50 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B150B-13-F | Diodes Incorporated | 15.128 | B150B-FDICT-ND | 0,42000 € | Direct |
| B150-13-F | Diodes Incorporated | 13.143 | B150-FDICT-ND | 0,42000 € | Similar |
| B150-E3/5AT | Vishay General Semiconductor - Diodes Division | 0 | B150-E3/5AT-ND | 0,04940 € | Similar |
| B150-E3/61T | Vishay General Semiconductor - Diodes Division | 9.166 | B150-E3/61TGICT-ND | 0,38000 € | Similar |
| B150Q-13-F | Diodes Incorporated | 4.880 | B150Q-13-FDICT-ND | 0,45000 € | Similar |






