


B150-13-F | |
|---|---|
DigiKey Part Number | B150-FDITR-ND - Tape & Reel (TR) B150-FDICT-ND - Cut Tape (CT) B150-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B150-13-F |
Description | DIODE SCHOTTKY 50V 1A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B150-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,14990 € | 14,99 € |
| 500 | 0,11202 € | 56,01 € |
| 1.000 | 0,09689 € | 96,89 € |
| 2.000 | 0,08950 € | 179,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08732 € | 436,60 € |
| 10.000 | 0,08379 € | 837,90 € |
| 15.000 | 0,05975 € | 896,25 € |
| 25.000 | 0,05754 € | 1.438,50 € |
| 125.000 | 0,05619 € | 7.023,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |










