Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HSM150JE3/TR13 | |
|---|---|
DigiKey Part Number | HSM150JE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSM150JE3/TR13 |
Description | DIODE SCHOTTKY 50V 1A DO214BA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214BA |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 50 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214BA |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 690 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B140-M3/5AT | Vishay General Semiconductor - Diodes Division | 0 | B140-M3/5AT-ND | 0,06741 € | Similar |
| B140Q-13-F | Diodes Incorporated | 4.066 | B140Q-13-FDICT-ND | 0,33000 € | Similar |
| B150-13 | Diodes Incorporated | 0 | B150DITR-ND | 0,16467 € | Similar |
| B150-13-F | Diodes Incorporated | 13.145 | B150-FDICT-ND | 0,42000 € | Similar |
| B150-E3/5AT | Vishay General Semiconductor - Diodes Division | 0 | B150-E3/5AT-ND | 0,04940 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74604 € | 2.238,12 € |
| Unit Price without VAT: | 0,74604 € |
|---|---|
| Unit Price with VAT: | 0,88779 € |





