
SS14 | |
|---|---|
DigiKey Part Number | SS14TR-ND - Tape & Reel (TR) SS14CT-ND - Cut Tape (CT) SS14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14 |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS14 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRA140T3G | onsemi | 93.041 | MBRA140T3GOSCT-ND | 0,50000 € | Similar |
| SS14-E3/61T | Vishay General Semiconductor - Diodes Division | 44.662 | SS14-E3/61TGICT-ND | 0,40000 € | Direct |
| B140-13-F | Diodes Incorporated | 161.685 | B140-FDICT-ND | 0,27000 € | Similar |
| B140Q-13-F | Diodes Incorporated | 4.833 | B140Q-13-FDICT-ND | 0,33000 € | Similar |
| B240AQ-13-F | Diodes Incorporated | 3.944 | B240AQ-13-FDICT-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,14320 € | 14,32 € |
| 500 | 0,10668 € | 53,34 € |
| 1.000 | 0,09487 € | 94,87 € |
| 2.000 | 0,08490 € | 169,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06485 € | 486,38 € |
| 15.000 | 0,05926 € | 888,90 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |










