Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SK26A R3G | |
|---|---|
DigiKey Part Number | SK26AR3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK26A R3G |
Description | DIODE SCHOTTKY 60V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B160-13-F | Diodes Incorporated | 91.192 | B160-FDICT-ND | 0,25000 € | Similar |
| B160-E3/5AT | Vishay General Semiconductor - Diodes Division | 12.042 | B160-E3/5ATGICT-ND | 0,38000 € | Similar |
| B160-E3/61T | Vishay General Semiconductor - Diodes Division | 8.691 | B160-E3/61TGICT-ND | 0,38000 € | Similar |
| B160B-13-F | Diodes Incorporated | 9.844 | B160B-FDICT-ND | 0,99000 € | Similar |
| B160Q-13-F | Diodes Incorporated | 9.893 | B160Q-13-FDICT-ND | 0,36000 € | Similar |






