Similar
Similar
Similar
Similar
Similar

S5K R7G | |
|---|---|
DigiKey Part Number | S5KR7GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S5K R7G |
Description | DIODE STANDARD 800V 5A DO214AB |
Customer Reference | |
Detailed Description | Diode 800 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRC506-G | Comchip Technology | 0 | CGRC506-G-ND | 0,19068 € | Direct |
| S5KC-13-F | Diodes Incorporated | 50.139 | S5KC-FDICT-ND | 0,91000 € | Direct |
| RS3K-13-F | Diodes Incorporated | 6.179 | RS3K-FDICT-ND | 0,93000 € | Similar |
| RS3KB-13-F | Diodes Incorporated | 8.235 | RS3KB-FDICT-ND | 0,95000 € | Similar |
| RS3KHE3_A/H | Vishay General Semiconductor - Diodes Division | 1.463 | 112-RS3KHE3_A/HCT-ND | 1,07000 € | Similar |





