


S8KC-13 | |
|---|---|
DigiKey Part Number | S8KCDITR-ND - Tape & Reel (TR) S8KCDICT-ND - Cut Tape (CT) S8KCDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8KC-13 |
Description | DIODE STANDARD 800V 8A SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 8A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | S8KC-13 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 985 mV @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59200 € | 5,92 € |
| 100 | 0,38720 € | 38,72 € |
| 500 | 0,29882 € | 149,41 € |
| 1.000 | 0,27034 € | 270,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23416 € | 702,48 € |
| 6.000 | 0,21594 € | 1.295,64 € |
| 9.000 | 0,20666 € | 1.859,94 € |
| 15.000 | 0,19623 € | 2.943,45 € |
| 21.000 | 0,19006 € | 3.991,26 € |
| 30.000 | 0,18406 € | 5.521,80 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |











