
B59451C1130B070 | |
|---|---|
DigiKey Part Number | 495-6659-ND |
Manufacturer | |
Manufacturer Product Number | B59451C1130B070 |
Description | ICL 25% 15MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter ±25% 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B59451C1130B070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | ±25% | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 5 | 1,87200 € | 9,36 € |
| 10 | 1,78600 € | 17,86 € |
| 25 | 1,68400 € | 42,10 € |
| 50 | 1,61480 € | 80,74 € |
| 100 | 1,55110 € | 155,11 € |
| 500 | 1,42298 € | 711,49 € |
| 1.000 | 1,37529 € | 1.375,29 € |
| 5.000 | 1,27924 € | 6.396,20 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |











