


S5KC-13-F | |
|---|---|
DigiKey Part Number | S5KC-FDITR-ND - Tape & Reel (TR) S5KC-FDICT-ND - Cut Tape (CT) S5KC-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5KC-13-F |
Description | DIODE STANDARD 800V 5A SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | S5KC-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48600 € | 4,86 € |
| 100 | 0,31450 € | 31,45 € |
| 500 | 0,24072 € | 120,36 € |
| 1.000 | 0,21693 € | 216,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18667 € | 560,01 € |
| 6.000 | 0,17143 € | 1.028,58 € |
| 9.000 | 0,16366 € | 1.472,94 € |
| 15.000 | 0,15493 € | 2.323,95 € |
| 21.000 | 0,14977 € | 3.145,17 € |
| 30.000 | 0,14474 € | 4.342,20 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |






