Similar
Similar
Similar
Similar
Similar

S5GB R5G | |
|---|---|
DigiKey Part Number | S5GBR5GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S5GB R5G |
Description | DIODE STANDARD 400V 5A DO214AA |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,30264 € | 257,24 € |
| 1.700 | 0,25756 € | 437,85 € |
| 2.550 | 0,22939 € | 584,94 € |
| 5.950 | 0,21732 € | 1.293,05 € |
| 21.250 | 0,20122 € | 4.275,93 € |
| 42.500 | 0,19923 € | 8.467,27 € |
| Unit Price without VAT: | 0,30264 € |
|---|---|
| Unit Price with VAT: | 0,36014 € |





