


CGRB304-G | |
|---|---|
DigiKey Part Number | 641-1169-2-ND - Tape & Reel (TR) 641-1169-1-ND - Cut Tape (CT) 641-1169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRB304-G |
Description | DIODE STANDARD 400V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CGRB304-G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36300 € | 3,63 € |
| 100 | 0,23230 € | 23,23 € |
| 500 | 0,17586 € | 87,93 € |
| 1.000 | 0,15764 € | 157,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13446 € | 403,38 € |
| 6.000 | 0,12278 € | 736,68 € |
| 9.000 | 0,11683 € | 1.051,47 € |
| 15.000 | 0,11014 € | 1.652,10 € |
| 21.000 | 0,10617 € | 2.229,57 € |
| 30.000 | 0,10232 € | 3.069,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

