Similar
Similar



CSFB204-G | |
|---|---|
DigiKey Part Number | 641-1181-2-ND - Tape & Reel (TR) 641-1181-1-ND - Cut Tape (CT) 641-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSFB204-G |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11964 € | 358,92 € |
| 6.000 | 0,10916 € | 654,96 € |
| 9.000 | 0,10382 € | 934,38 € |
| 15.000 | 0,09782 € | 1.467,30 € |
| 21.000 | 0,09426 € | 1.979,46 € |
| 30.000 | 0,09081 € | 2.724,30 € |
| 75.000 | 0,08660 € | 6.495,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |




