S4M R7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,19308 €
Datasheet

Similar


Comchip Technology
In Stock: 58.145
Unit Price: 0,82000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.868
Unit Price: 0,51000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.744
Unit Price: 0,34000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 15.307
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 89.627
Unit Price: 0,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 19.023
Unit Price: 0,40000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 181.663
Unit Price: 0,41000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.510
Unit Price: 0,61000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8.183
Unit Price: 0,26000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 42.035
Unit Price: 0,34000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 128
Unit Price: 0,58000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 537
Unit Price: 0,52000 €
Datasheet
Diode 1000 V 4A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4M R7G

DigiKey Part Number
S4MR7GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S4M R7G
Description
DIODE STANDARD 1000V 4A DO214AB
Customer Reference
Detailed Description
Diode 1000 V 4A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types