Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

ER3M-TP

DigiKey Part Number
ER3M-TPMSTR-ND - Tape & Reel (TR)
ER3M-TPMSCT-ND - Cut Tape (CT)
ER3M-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ER3M-TP
Description
DIODE STANDARD 1000V 3A DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-50°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.868
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,34900 €3,49 €
1000,22300 €22,30 €
5000,16850 €84,25 €
1.0000,15092 €150,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12856 €385,68 €
6.0000,11729 €703,74 €
9.0000,11154 €1.003,86 €
15.0000,10509 €1.576,35 €
21.0000,10126 €2.126,46 €
30.0000,09755 €2.926,50 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €