
S3M | |
|---|---|
DigiKey Part Number | S3MFSTR-ND - Tape & Reel (TR) S3MFSCT-ND - Cut Tape (CT) S3MFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3M |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3M-E3/57T | Vishay General Semiconductor - Diodes Division | 181.605 | S3M-E3/57TGICT-ND | 0,65000 € | Direct |
| S5MS-E3/9AT | Vishay General Semiconductor - Diodes Division | 1.812 | 112-S5MS-E3/9ATCT-ND | 0,68000 € | Similar |
| S8MC-13 | Diodes Incorporated | 73.528 | S8MCDICT-ND | 0,95000 € | Similar |
| S8NC-13 | Diodes Incorporated | 1.937 | S8NC-13DICT-ND | 1,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38500 € | 3,85 € |
| 100 | 0,24730 € | 24,73 € |
| 500 | 0,18766 € | 93,83 € |
| 1.000 | 0,16842 € | 168,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13329 € | 399,87 € |
| 6.000 | 0,12188 € | 731,28 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |











