S2DA R3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05015 €
Datasheet

Similar


Diodes Incorporated
In Stock: 70.302
Unit Price: 0,37000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08724 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13.758
Unit Price: 0,33000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.014
Unit Price: 0,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 19.426
Unit Price: 0,31000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.004
Unit Price: 0,24000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.844
Unit Price: 0,34000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 25.782
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 19.533
Unit Price: 0,41000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.385
Unit Price: 0,46000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.470
Unit Price: 0,30000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 122.267
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 252.677
Unit Price: 0,28000 €
Datasheet
Diode 200 V 1.5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2DA R3G

DigiKey Part Number
S2DAR3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S2DA R3G
Description
DIODE STANDARD 200V 1.5A DO214AC
Customer Reference
Detailed Description
Diode 200 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types