


RS1DB-13-F | |
|---|---|
DigiKey Part Number | RS1DB-FDITR-ND - Tape & Reel (TR) RS1DB-FDICT-ND - Cut Tape (CT) RS1DB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1DB-13-F |
Description | DIODE STANDARD 200V 1A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS1DB-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,16030 € | 16,03 € |
| 500 | 0,11982 € | 59,91 € |
| 1.000 | 0,10671 € | 106,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09004 € | 270,12 € |
| 6.000 | 0,08163 € | 489,78 € |
| 9.000 | 0,07734 € | 696,06 € |
| 15.000 | 0,07252 € | 1.087,80 € |
| 21.000 | 0,06967 € | 1.463,07 € |
| 30.000 | 0,06689 € | 2.006,70 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |






