
RS1DHE3_A/I | |
|---|---|
DigiKey Part Number | 112-RS1DHE3_A/ITR-ND - Tape & Reel (TR) 112-RS1DHE3_A/ICT-ND - Cut Tape (CT) 112-RS1DHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1DHE3_A/I |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,16000 € | 16,00 € |
| 500 | 0,11990 € | 59,95 € |
| 1.000 | 0,08672 € | 86,72 € |
| 2.000 | 0,08037 € | 160,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06121 € | 459,07 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

