S1G R3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 88.595
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 52.917
Unit Price: 0,30000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 37.049
Unit Price: 0,34000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 73.711
Unit Price: 0,14000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14.779
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 67.947
Unit Price: 0,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 47.225
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 79.836
Unit Price: 0,43000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 9.101
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 191.530
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 682.350
Unit Price: 0,26000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11.914
Unit Price: 0,32000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14.652
Unit Price: 0,23000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.400
Unit Price: 0,41000 €
Datasheet
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1G R3G

DigiKey Part Number
S1GR3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1G R3G
Description
DIODE STANDARD 400V 1A DO214AC
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types