



US1G-TP | |
|---|---|
DigiKey Part Number | US1G-TPMSTR-ND - Tape & Reel (TR) US1G-TPMSCT-ND - Cut Tape (CT) US1G-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1G-TP |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13800 € | 1,38 € |
| 100 | 0,08560 € | 8,56 € |
| 500 | 0,06278 € | 31,39 € |
| 1.000 | 0,05537 € | 55,37 € |
| 2.000 | 0,04913 € | 98,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05412 € | 270,60 € |
| 10.000 | 0,04902 € | 490,20 € |
| 15.000 | 0,04642 € | 696,30 € |
| 25.000 | 0,04350 € | 1.087,50 € |
| 35.000 | 0,04176 € | 1.461,60 € |
| 50.000 | 0,04008 € | 2.004,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |




