



US2GA-TP | |
|---|---|
DigiKey Part Number | US2GA-TPMSTR-ND - Tape & Reel (TR) US2GA-TPMSCT-ND - Cut Tape (CT) US2GA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2GA-TP |
Description | DIODE STANDARD 400V 2A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,16220 € | 16,22 € |
| 500 | 0,12158 € | 60,79 € |
| 1.000 | 0,10559 € | 105,59 € |
| 2.000 | 0,09738 € | 194,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08344 € | 417,20 € |
| 10.000 | 0,07401 € | 740,10 € |
| 15.000 | 0,06993 € | 1.048,95 € |
| 25.000 | 0,06960 € | 1.740,00 € |
| 35.000 | 0,06239 € | 2.183,65 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

