Similar
Similar
Similar

RS2M R5G | |
|---|---|
DigiKey Part Number | RS2MR5GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS2M R5G |
Description | DIODE STANDARD 1000V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | RS2M R5G Models |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFRB207-G | Comchip Technology | 2.623 | 641-1161-1-ND | 0,51000 € | Direct |
| CGRB207-G | Comchip Technology | 0 | 641-1167-2-ND | 0,08835 € | Similar |
| CGRB307-G | Comchip Technology | 47.029 | 641-1170-1-ND | 0,56000 € | Similar |
| RS2M-13-F | Diodes Incorporated | 2.845 | RS2M-FDICT-ND | 0,86000 € | Similar |
| RS2MA-13-F | Diodes Incorporated | 19 | RS2MA-FDICT-ND | 0,63000 € | Similar |






