
S3MB | |
|---|---|
DigiKey Part Number | S3MBFSTR-ND - Tape & Reel (TR) S3MBFSCT-ND - Cut Tape (CT) S3MBFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3MB |
Description | DIODE STANDARD 1000V 3A DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 18pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28300 € | 2,83 € |
| 100 | 0,21660 € | 21,66 € |
| 500 | 0,19506 € | 97,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16772 € | 503,16 € |
| 6.000 | 0,15319 € | 919,14 € |
| 9.000 | 0,14692 € | 1.322,28 € |
| 15.000 | 0,14571 € | 2.185,65 € |
| 21.000 | 0,13437 € | 2.821,77 € |
| 30.000 | 0,13070 € | 3.921,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |






