


RS2M-13-F | |
|---|---|
DigiKey Part Number | RS2M-FDITR-ND - Tape & Reel (TR) RS2M-FDICT-ND - Cut Tape (CT) RS2M-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2M-13-F |
Description | DIODE STANDARD 1000V 1.5A SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS2M-13-F Models |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFRB207-G | Comchip Technology | 2.623 | 641-1161-1-ND | 0,51000 € | Direct |
| CMR1-10 TR13 PBFREE | Central Semiconductor Corp | 3.807 | 1514-CMR1-10TR13PBFREECT-ND | 0,64000 € | Similar |
| HS2M | Taiwan Semiconductor Corporation | 7.485 | 1801-HS2MCT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53700 € | 5,37 € |
| 100 | 0,34950 € | 34,95 € |
| 500 | 0,26866 € | 134,33 € |
| 1.000 | 0,24260 € | 242,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20949 € | 628,47 € |
| 6.000 | 0,19282 € | 1.156,92 € |
| 9.000 | 0,18432 € | 1.658,88 € |
| 15.000 | 0,17478 € | 2.621,70 € |
| 21.000 | 0,16913 € | 3.551,73 € |
| 30.000 | 0,16364 € | 4.909,20 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

