RS1JL RUG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,05599 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 16
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 36
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,16330 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 46.079
Unit Price: 0,20000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17.752
Unit Price: 0,37000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 227
Unit Price: 0,98000 €
Datasheet
Diode 600 V 800mA Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1JL RUG

DigiKey Part Number
RS1JLRUG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS1JL RUG
Description
DIODE STD 600V 800MA SUB SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 800mA Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
800mA
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 800 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.6000,15486 €557,50 €
Unit Price without VAT:0,15486 €
Unit Price with VAT:0,18428 €