Diode 600 V 800mA Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1JL RVG

DigiKey Part Number
RS1JLRVGTR-ND - Tape & Reel (TR)
RS1JLRVGCT-ND - Cut Tape (CT)
RS1JLRVGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1JL RVG
Description
DIODE STD 600V 800MA SUB SMA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 800mA Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
800mA
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 800 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19800 €1,98 €
1000,12420 €12,42 €
5000,09228 €46,14 €
1.0000,08195 €81,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06880 €206,40 €
6.0000,06216 €372,96 €
9.0000,05878 €529,02 €
15.0000,05498 €824,70 €
21.0000,05272 €1.107,12 €
30.0000,05053 €1.515,90 €
75.0000,04572 €3.429,00 €
150.0000,04357 €6.535,50 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €