


RS07J-GS18 | |
---|---|
DigiKey Part Number | 112-RS07J-GS18TR-ND - Tape & Reel (TR) 112-RS07J-GS18CT-ND - Cut Tape (CT) 112-RS07J-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS07J-GS18 |
Description | DIODE STD 600V 500MA DO219AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 500mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | RS07J-GS18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12700 € | 1,27 € |
100 | 0,11930 € | 11,93 € |
500 | 0,10978 € | 54,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,10069 € | 1.006,90 € |
20.000 | 0,09305 € | 1.861,00 € |
30.000 | 0,08915 € | 2.674,50 € |
50.000 | 0,08482 € | 4.241,00 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |