
P6KE11CA | |
---|---|
DigiKey Part Number | P6KE11CAFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE11CA |
Description | TVS DIODE 9.4VWM 15.6VC DO15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 38A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 38A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | 0,10674 € | 373,59 € |
7.000 | 0,09845 € | 689,15 € |
10.500 | 0,09419 € | 989,00 € |
17.500 | 0,08939 € | 1.564,33 € |
24.500 | 0,08707 € | 2.133,21 € |
Unit Price without VAT: | 0,10674 € |
---|---|
Unit Price with VAT: | 0,12702 € |