
P6KE11CA | |
|---|---|
DigiKey Part Number | 1655-P6KE11CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE11CA |
Description | TVS DIODE 9.4VWM 15.6VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 38A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 38A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08645 € | 345,80 € |
| 8.000 | 0,07873 € | 629,84 € |
| 12.000 | 0,07479 € | 897,48 € |
| 20.000 | 0,07036 € | 1.407,20 € |
| 28.000 | 0,06774 € | 1.896,72 € |
| 40.000 | 0,06519 € | 2.607,60 € |
| 100.000 | 0,06100 € | 6.100,00 € |
| Unit Price without VAT: | 0,08645 € |
|---|---|
| Unit Price with VAT: | 0,10288 € |

