MUR420S R7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,19308 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.159
Unit Price: 0,50000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 26.223
Unit Price: 0,69000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 38.295
Unit Price: 0,87000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 29.724
Unit Price: 0,78000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13.907
Unit Price: 1,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.804
Unit Price: 1,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,31888 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,31786 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,29261 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,29260 €
Datasheet

Similar


Diodes Incorporated
In Stock: 395
Unit Price: 0,78000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10.708
Unit Price: 0,56000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 21.197
Unit Price: 0,56000 €
Datasheet
Diode 200 V 4A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR420S R7G

DigiKey Part Number
MUR420SR7GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR420S R7G
Description
DIODE STANDARD 200V 4A DO214AB
Customer Reference
Detailed Description
Diode 200 V 4A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
65pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types