


S3D-TP | |
|---|---|
DigiKey Part Number | 353-S3D-TPTR-ND - Tape & Reel (TR) 353-S3D-TPCT-ND - Cut Tape (CT) 353-S3D-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D-TP |
Description | DIODE STANDARD 200V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,30800 € | 3,08 € |
| 100 | 0,20260 € | 20,26 € |
| 500 | 0,15298 € | 76,49 € |
| 1.000 | 0,13697 € | 136,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09822 € | 294,66 € |
| 6.000 | 0,09639 € | 578,34 € |
| 9.000 | 0,09524 € | 857,16 € |
| 15.000 | 0,09264 € | 1.389,60 € |
| 21.000 | 0,08391 € | 1.762,11 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

