


S3D-13-F | |
|---|---|
DigiKey Part Number | S3D-FDITR-ND - Tape & Reel (TR) S3D-FDICT-ND - Cut Tape (CT) S3D-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D-13-F |
Description | DIODE STANDARD 200V 3A SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | S3D-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 $ | 0,65 $ |
| 10 | 0,40100 $ | 4,01 $ |
| 100 | 0,25620 $ | 25,62 $ |
| 500 | 0,19350 $ | 96,75 $ |
| 1.000 | 0,17328 $ | 173,28 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14756 $ | 442,68 $ |
| 6.000 | 0,13459 $ | 807,54 $ |
| 9.000 | 0,12798 $ | 1.151,82 $ |
| 15.000 | 0,12055 $ | 1.808,25 $ |
| 21.000 | 0,11615 $ | 2.439,15 $ |
| 30.000 | 0,11188 $ | 3.356,40 $ |
| Unit Price without VAT: | 0,65000 $ |
|---|---|
| Unit Price with VAT: | 0,77350 $ |

