MUR310S R7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,19308 €
Datasheet

Similar


Diodes Incorporated
In Stock: 20.040
Unit Price: 1,01000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 13.109
Unit Price: 0,87000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,30130 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,29053 €
Datasheet

Similar


Diodes Incorporated
In Stock: 35.621
Unit Price: 0,73000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.326
Unit Price: 1,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 51.439
Unit Price: 0,59000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.837
Unit Price: 0,56000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 51.320
Unit Price: 0,59000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 26.096
Unit Price: 0,59000 €
Datasheet
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR310S R7G

DigiKey Part Number
MUR310SR7G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR310S R7G
Description
DIODE STANDARD 100V 3A DO214AB
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types