Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HS1D R3G | |
|---|---|
DigiKey Part Number | HS1DR3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS1D R3G |
Description | DIODE STANDARD 200V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | HS1D R3G Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CURA103-G | Comchip Technology | 9.980 | 641-1186-1-ND | 0,54000 € | Direct |
| US1D-13-F | Diodes Incorporated | 26.399 | US1D-FDICT-ND | 0,45000 € | Direct |
| CGRA4003-G | Comchip Technology | 0 | CGRA4003-G-ND | 0,04992 € | Similar |
| ES1D-13-F | Diodes Incorporated | 46.366 | ES1D-FDICT-ND | 0,44000 € | Similar |
| ES1D-M3/5AT | Vishay General Semiconductor - Diodes Division | 0 | ES1D-M3/5AT-ND | 0,08685 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,16918 € | 304,52 € |
| 3.600 | 0,15124 € | 544,46 € |
| 5.400 | 0,14355 € | 775,17 € |
| 9.000 | 0,13329 € | 1.199,61 € |
| 45.000 | 0,13022 € | 5.859,90 € |
| Unit Price without VAT: | 0,16918 € |
|---|---|
| Unit Price with VAT: | 0,20132 € |





