Similar
Similar
Similar
Similar

ESH2B R5G | |
|---|---|
DigiKey Part Number | ESH2BR5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESH2B R5G |
Description | DIODE STANDARD 100V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
EDA/CAD Models | ESH2B R5G Models |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRB202-G | Comchip Technology | 10.323 | 641-CGRB202-GCT-ND | 0,44000 € | Similar |
| ES2B | onsemi | 11.942 | ES2BFSCT-ND | 0,61000 € | Similar |
| ES2B-13-F | Diodes Incorporated | 0 | ES2B-FDICT-ND | 0,67000 € | Similar |
| ES2BA-13-F | Diodes Incorporated | 129.208 | ES2BA-FDICT-ND | 0,66000 € | Similar |
| ES2BHE3_A/H | Vishay General Semiconductor - Diodes Division | 11.263 | ES2BHE3_A/HGICT-ND | 0,85000 € | Similar |







