


S2B-13-F | |
|---|---|
DigiKey Part Number | S2B-FDITR-ND - Tape & Reel (TR) S2B-FDICT-ND - Cut Tape (CT) S2B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2B-13-F |
Description | DIODE STANDARD 100V 1.5A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S2B-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,13780 € | 13,78 € |
| 500 | 0,10246 € | 51,23 € |
| 1.000 | 0,09104 € | 91,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07649 € | 229,47 € |
| 6.000 | 0,06915 € | 414,90 € |
| 9.000 | 0,06540 € | 588,60 € |
| 15.000 | 0,06119 € | 917,85 € |
| 21.000 | 0,05870 € | 1.232,70 € |
| 30.000 | 0,05628 € | 1.688,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |



