


RS2B-13-F | |
---|---|
DigiKey Part Number | 31-RS2B-13-FTR-ND - Tape & Reel (TR) 31-RS2B-13-FCT-ND - Cut Tape (CT) 31-RS2B-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2B-13-F |
Description | DIODE STANDARD 100V 1.5A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS2B-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,32300 € | 3,23 € |
100 | 0,26240 € | 26,24 € |
500 | 0,20002 € | 100,01 € |
1.000 | 0,17991 € | 179,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,12216 € | 366,48 € |
6.000 | 0,11838 € | 710,28 € |
9.000 | 0,11827 € | 1.064,43 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,59500 € |