Similar
Similar

ES3JBH | |
|---|---|
DigiKey Part Number | 1801-ES3JBHTR-ND - Tape & Reel (TR) 1801-ES3JBHCT-ND - Cut Tape (CT) 1801-ES3JBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3JBH |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES3JBH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 34pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39900 € | 3,99 € |
| 100 | 0,25710 € | 25,71 € |
| 500 | 0,19578 € | 97,89 € |
| 1.000 | 0,17604 € | 176,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15092 € | 452,76 € |
| 6.000 | 0,13827 € | 829,62 € |
| 9.000 | 0,13182 € | 1.186,38 € |
| 15.000 | 0,12457 € | 1.868,55 € |
| 21.000 | 0,12028 € | 2.525,88 € |
| 30.000 | 0,11611 € | 3.483,30 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |






