Similar



CSFB205-G | |
|---|---|
DigiKey Part Number | 641-1182-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSFB205-G |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS260T3G | onsemi | 20.296 | MURS260T3GOSCT-ND | 12,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11816 € | 354,48 € |
| 6.000 | 0,10780 € | 646,80 € |
| 9.000 | 0,10536 € | 948,24 € |
| Unit Price without VAT: | 0,11816 € |
|---|---|
| Unit Price with VAT: | 0,14061 € |


